+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO206AT

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4kV; Uce: 70V; SOIC8


Manufacturer: VISHAY

Manufacturer part number:
VO206AT
TME Symbol:
VO206AT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4kV
Collector-emitter voltage
70V
Case
SOIC8
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
VO206AT
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.