+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO2223

Optotriac; 5.3kV; triac; DIP8; Ch: 1

Manufacturer: VISHAY

Manufacturer part number:
VO2223
TME Symbol:
VO2223

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Kind of output
triac
Case
DIP8
Trigger current
10mA
Mounting
THT
Number of channels
1
Gross weight0.01 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VO2223
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order