+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO2223A

Optotriac; 5.3kV; Uout: 600V; triac; DIP8; Ch: 1; VO2223A

Manufacturer: VISHAY

Manufacturer part number:
VO2223A
TME Symbol:
VO2223A

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
triac
Case
DIP8
Max. off-state voltage
5V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
VO2223A
Conform to the norm
UL
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VO2223A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order