+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | gate | |
Insulation voltage | 5.3kV | |
Transfer rate | 10Mbps | |
Case | DIP8 | |
Conform to the norm | UL | |
Turn-on time | 20ns | |
Turn-off time | 25ns | |
Max. off-state voltage | 5V | |
Output voltage | 7V | |
Manufacturer series | VO2611 |