+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO3023

Optotriac; 5kV; Uout: 400V; triac; DIP6; Ch: 1; VO3023

Manufacturer: VISHAY

Manufacturer part number:
VO3023
TME Symbol:
VO3023

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
VO3023
Conform to the norm
UL
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VO3023
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order