+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO3053

Optotriac; 1.5kV; Uout: 600V; triac; DIP6; Ch: 1; VO3053; 2kV/μs


Manufacturer: VISHAY

Manufacturer part number:
VO3053
TME Symbol:
VO3053

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
1.5kV
Output voltage
600V
Kind of output
triac
Case
DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
VO3053
Slew rate
2kV/μs
Gross weight0.434 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VO3053
990 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Packaging method by the manufacturer:Tube = 50 pcs