+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO4156M-X006

Optotriac; 4.42kV; zero voltage crossing driver; DIP6; Ch: 1


Manufacturer: VISHAY

Manufacturer part number:
VO4156M-X006
TME Symbol:
VO4156M-X006

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
4.42kV
Kind of output
zero voltage crossing driver
Case
DIP6
Trigger current
3mA
Mounting
THT
Number of channels
1
Slew rate
5kV/μs
Gross weight0.41 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VO4156M-X006
20 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs