+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VO4258D-X007T

Optotriac; 4.42kV; Uout: 800V; SMD6; Ch: 1; VO4258


Manufacturer: VISHAY

Manufacturer part number:
VO4258D-X007T
TME Symbol:
VO4258D-X007T

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
4.42kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
SMD6
Max. off-state voltage
6V
Trigger current
1.6mA
Mounting
SMD
Number of channels
1
Manufacturer series
VO4258
Conform to the norm
UL
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VO4258D-X007T
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order