+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOH1016AG-V

Optocoupler; THT; Ch: 1; OUT: Schmitt trigger; 5kV; 400 mil,DIP6


Manufacturer: VISHAY

Manufacturer part number:
VOH1016AG-V
TME Symbol:
VOH1016AG-V

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
5kV
Case
400 mil, DIP6
Conform to the norm
VDE
Slew rate
10kV/μs
Gross weight0.363 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
VOH1016AG-V
561 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs