+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | Schmitt trigger | |
Insulation voltage | 5kV | |
Case | 400 mil, DIP6 | |
Turn-on time | 250ns | |
Turn-off time | 0.5µs | |
Slew rate | 10kV/μs |