+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOIH72AT

Optocoupler; SMD; Ch: 1; OUT: logic; 3.75kV; SOIC8


Manufacturer: VISHAY

Manufacturer part number:
VOIH72AT
TME Symbol:
VOIH72AT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Case
SOIC8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
VOIH72AT
0 in TME stock
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.