+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10002

Tap wrench; Grip capac: 7/32"-1/2",M5-M12; L: 100mm; steel


Manufacturer: VÖLKEL

Manufacturer part number:
10002
TME Symbol:
VOLKEL-10002

Specification

Manufacturer
VÖLKEL
Type of tool
tap wrench
Grip capacity
7/32"-1/2", M5-M12
Length
0.1m
Holder socket size - mm
4.5mm, 4.9mm, 5.5mm, 6.2mm, 7mm, 8mm
Material
steel
Gross weight273.7 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
10002
4 in TME stock
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 15.35 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD
Net price for quantities from 10 pcs - 11.74 USDGross price for quantities from 10 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.