+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14549

Extension; Grip capac: M4,5-M8; L: 110mm; 4.9mm; DIN 352

Manufacturer: VÖLKEL

Manufacturer part number:
14549
TME Symbol:
VOLKEL-14549

Specification

Manufacturer
VÖLKEL
Type of tool
extension
Grip capacity
M4,5-M8
Length
0.11m
Conform to the norm
DIN 377
Holder socket size - mm
4.9mm
Tools application
DIN 352
Gross weight34.05 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
14549
6 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs