+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14613

Extension; L: 165mm; 13mm; tap

Manufacturer: VÖLKEL

Manufacturer part number:
14613
TME Symbol:
VOLKEL-14613

Specification

Manufacturer
VÖLKEL
Type of tool
extension
Length
165mm
Conform to the norm
DIN 377
Holder socket size - mm
13mm
Tools application
tap
Gross weight359 g
EAN code4022835146131
See other products in this category: Threading Dies and Taps VÖLKEL,
*
14613
0 in TME stock
Net price for quantities from 1 pcs - 20.41 USDGross price for quantities from 1 pcs - 20.41 USD
Net price for quantities from 3 pcs - 18.70 USDGross price for quantities from 3 pcs - 18.70 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.