+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14616

Extension; L: 180mm; 16mm; tap


Manufacturer: VÖLKEL

Manufacturer part number:
14616
TME Symbol:
VOLKEL-14616

Specification

Manufacturer
VÖLKEL
Type of tool
extension
Length
0.18m
Conform to the norm
DIN 377
Holder socket size - mm
16mm
Tools application
tap
Gross weight512 g
EAN code4022835146162
See other products in this category: Threading Dies and Taps VÖLKEL,
*
14616
0 in TME stock
Net price for quantities from 1 pcs - 26.36 USDGross price for quantities from 1 pcs - 26.36 USD
Net price for quantities from 3 pcs - 24.16 USDGross price for quantities from 3 pcs - 24.16 USD
Net price for quantities from 5 pcs - 21.97 USDGross price for quantities from 5 pcs - 21.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.