+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15005

Diestock; Grip capac: BSW 3/8"-7/16",M10-M11; L: 280mm; Ø: 30mm

Manufacturer: VÖLKEL

Manufacturer part number:
15005
TME Symbol:
VOLKEL-15005

Specification

Manufacturer
VÖLKEL
Type of tool
diestock
Grip capacity
BSW 3/8"-7/16", M10-M11
Length
0.28m
Diameter
30mm
Thickness
11mm
Conform to the norm
DIN 225 DIN EN 22568
Material
cast zinc
Tools application
DIN 223
Gross weight186.7 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
15005
2 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 5 pcs - 9.26 USDGross price for quantities from 5 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs