+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16021

Thread plug gauge; M8; metric; 1.25; 6H


Manufacturer: VÖLKEL

Manufacturer part number:
16021
TME Symbol:
VOLKEL-16021

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M8
Kind of thread
metric
Thread pitch
1.25
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6H
Gross weight28 g
EAN code4022835160212
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.46 USDGross price for quantities from 1 pcs - 51.46 USD
Net price for quantities from 3 pcs - 47.17 USDGross price for quantities from 3 pcs - 47.17 USD
Net price for quantities from 5 pcs - 42.88 USDGross price for quantities from 5 pcs - 42.88 USD