+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16062

Thread plug gauge; M16; 1; 6H; Thread: fine thread,metric


Manufacturer: VÖLKEL

Manufacturer part number:
16062
TME Symbol:
VOLKEL-16062

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M16
Thread pitch
1
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6H
Kind of thread
fine thread, metric
Gross weight98 g
EAN code4022835160625
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16062
0 in TME stock
Net price for quantities from 1 pcs - 72.26 USDGross price for quantities from 1 pcs - 72.26 USD
Net price for quantities from 3 pcs - 66.24 USDGross price for quantities from 3 pcs - 66.24 USD
Net price for quantities from 5 pcs - 60.22 USDGross price for quantities from 5 pcs - 60.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.