+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16092

Thread plug gauge; M34; 1.5; 6H; Thread: fine thread,metric


Manufacturer: VÖLKEL

Manufacturer part number:
16092
TME Symbol:
VOLKEL-16092

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M34
Thread pitch
1.5
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6H
Kind of thread
fine thread, metric
Gross weight451 g
EAN code4022835160922
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16092
0 in TME stock
Net price for quantities from 1 pcs - 123.38 USDGross price for quantities from 1 pcs - 123.38 USD
Net price for quantities from 3 pcs - 113.09 USDGross price for quantities from 3 pcs - 113.09 USD
Net price for quantities from 5 pcs - 102.81 USDGross price for quantities from 5 pcs - 102.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.