+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16097

Thread plug gauge; M35; 3; 6H; Thread: fine thread,metric


Manufacturer: VÖLKEL

Manufacturer part number:
16097
TME Symbol:
VOLKEL-16097

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M35
Thread pitch
3
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6H
Kind of thread
fine thread, metric
Gross weight546 g
EAN code4022835160977
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16097
0 in TME stock
Net price for quantities from 1 pcs - 130.96 USDGross price for quantities from 1 pcs - 130.96 USD
Net price for quantities from 3 pcs - 120.04 USDGross price for quantities from 3 pcs - 120.04 USD
Net price for quantities from 5 pcs - 109.13 USDGross price for quantities from 5 pcs - 109.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.