+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16163

Thread plug gauge; BSP 2"; 11; Thread: BSP; for internal thread


Manufacturer: VÖLKEL

Manufacturer part number:
16163
TME Symbol:
VOLKEL-16163

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
BSP 2"
Thread pitch
11
Conform to the norm
DIN ISO 228
Kind of thread
BSP
Tools application
for internal thread
Version
GO
Gross weight905 g
EAN code4022835161639
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16163
0 in TME stock
Net price for quantities from 1 pcs - 160.99 USDGross price for quantities from 1 pcs - 160.99 USD
Net price for quantities from 3 pcs - 144.00 USDGross price for quantities from 3 pcs - 144.00 USD
Net price for quantities from 5 pcs - 135.05 USDGross price for quantities from 5 pcs - 135.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.