+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16270

Thread plug gauge; M34; 3; 6g; Thread: fine thread,metric; GO


Manufacturer: VÖLKEL

Manufacturer part number:
16270
TME Symbol:
VOLKEL-16270

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M34
Thread pitch
3
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6g
Kind of thread
fine thread, metric
Tools application
for external thread
Version
GO
Gross weight564 g
EAN code4022835162704
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16270
0 in TME stock
Net price for quantities from 1 pcs - 137.15 USDGross price for quantities from 1 pcs - 137.15 USD
Net price for quantities from 3 pcs - 121.91 USDGross price for quantities from 3 pcs - 121.91 USD
Net price for quantities from 5 pcs - 114.29 USDGross price for quantities from 5 pcs - 114.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.