+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16313

Thread plug gauge; UNF 7/16"; 20; 2A; Thread: UNF; GO


Manufacturer: VÖLKEL

Manufacturer part number:
16313
TME Symbol:
VOLKEL-16313

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
UNF 7/16"
Thread pitch
20
Tolerance
2A
Kind of thread
UNF
Tools application
for external thread
Version
GO
Gross weight78 g
EAN code4022835163138
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16313
0 in TME stock
Net price for quantities from 1 pcs - 64.69 USDGross price for quantities from 1 pcs - 64.69 USD
Net price for quantities from 3 pcs - 57.50 USDGross price for quantities from 3 pcs - 57.50 USD
Net price for quantities from 5 pcs - 53.91 USDGross price for quantities from 5 pcs - 53.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.