+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VÖLKEL | |
Type of tool | thread plug gauge | |
Thread | BSP 1/4" | |
Thread pitch | 19 | |
Conform to the norm | DIN ISO 228 | |
Kind of thread | BSP | |
Tools application | for external thread | |
Version | GO |