+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VÖLKEL | |
Type of tool | thread plug gauge | |
Thread | M10 | |
Thread pitch | 1.5 | |
Conform to the norm | DIN 13 DIN ISO 1502 | |
Tolerance | 6g | |
Kind of thread | metric | |
Tools application | for external thread | |
Version | NO-GO |