+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26316

Tap; M5; 0.75; L: 50mm; Holder: hand; 4.9mm; Thread: fine thread


Manufacturer: VÖLKEL

Manufacturer part number:
26316
TME Symbol:
VOLKEL-26316

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M5
Thread pitch
0.75
Length
50mm
Conform to the norm
DIN 2181
Kind of holder
hand
Holder socket size - mm
4.9mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread
Quantity in set/package
2pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight17.3 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
26316
0 in TME stock
Net price for quantities from 1 set - 17.37 USDGross price for quantities from 1 set - 17.37 USD
Net price for quantities from 5 set - 15.37 USDGross price for quantities from 5 set - 15.37 USD
Net price for quantities from 10 set - 13.18 USDGross price for quantities from 10 set - 13.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.