+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VÖLKEL | |
Type of tool | tap | |
Thread | M8 | |
Thread pitch | 0.5 | |
Length | 50mm | |
Conform to the norm | DIN 2181 | |
Kind of holder | hand | |
Holder socket size - mm | 4.9mm | |
Material | high speed steel grounded HSS-G | |
Kind of thread | fine thread | |
Quantity in set/package | 2pcs. |