+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26348

Tap; M12; 1.5; L: 70mm; Holder: hand; 7mm; Thread: fine thread; 2pcs.


Manufacturer: VÖLKEL

Manufacturer part number:
26348
TME Symbol:
VOLKEL-26348

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M12
Thread pitch
1.5
Length
70mm
Conform to the norm
DIN 2181
Kind of holder
hand
Holder socket size - mm
7mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread
Quantity in set/package
2pcs.
Application
for cable glands
Tools application
  • for blind holes
  • to the through holes
Gross weight80.21 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
26348
3 in TME stock
Net price for quantities from 1 set - 20.58 USDGross price for quantities from 1 set - 20.58 USD
Net price for quantities from 5 set - 18.10 USDGross price for quantities from 5 set - 18.10 USD
Net price for quantities from 10 set - 15.95 USDGross price for quantities from 10 set - 15.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.