+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27366

Tap; M20; 2.5; L: 95mm; Holder: hand; 12mm; 3pcs.

Manufacturer: VÖLKEL

Manufacturer part number:
27366
TME Symbol:
VOLKEL-27366

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M20
Thread pitch
2.5
Length
95mm
Conform to the norm
DIN 352
Kind of holder
hand
Holder socket size - mm
12mm
Material
high speed steel grounded HSS-G
Quantity in set/package
3pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight424.78 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
27366
1 in TME stock
Net price for quantities from 1 set - 51.73 USDGross price for quantities from 1 set - 51.73 USD
Net price for quantities from 5 set - 45.48 USDGross price for quantities from 5 set - 45.48 USD
Net price for quantities from 10 set - 39.79 USDGross price for quantities from 10 set - 39.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.