+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VÖLKEL | |
Type of tool | threading die | |
Thread | M1,1 | |
Thread pitch | 0.25 | |
Diameter | 16mm | |
Thickness | 5mm | |
Conform to the norm | DIN 223 | |
Material | high speed steel | |
Tolerance | 6g |