+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VÖLKEL | |
Type of tool | tap | |
Thread | PG11 | |
Length | 80mm | |
Conform to the norm | DIN 40432 | |
Kind of holder | machine | |
Holder socket size - mm | 11mm | |
Material | high speed steel grounded HSS-G | |
Tools application | to the through holes | |
Application | for cable glands |