+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOM160RT

Optotriac; 3.75kV; Uout: 600V; SOP4; Ch: 1; VOM160


Manufacturer: VISHAY

Manufacturer part number:
VOM160RT
TME Symbol:
VOM160RT

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
600V
Kind of output
triac, without zero voltage crossing driver
Case
SOP4
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
VOM160
Conform to the norm
UL
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VOM160RT
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order