+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOM453T

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 25V


Manufacturer: VISHAY

Manufacturer part number:
VOM453T
TME Symbol:
VOM453T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
15-50%@16mA
Collector-emitter voltage
25V
Case
SOP5
Turn-on time
1µs
Turn-off time
1µs
Gross weight0.116 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
VOM453T
0 in TME stock
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs