+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOS615B-X001T

Optotriac; 3.75kV; transistor; Mini-flat 4pin,SSOP4; Ch: 1


Manufacturer: VISHAY

Manufacturer part number:
VOS615B-X001T
TME Symbol:
VOS615B-X001T

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Kind of output
transistor
Case
Mini-flat 4pin, SSOP4
Mounting
SMD
Number of channels
1
Manufacturer series
VOS615B
Conform to the norm
VDE
Collector-emitter voltage
80V
CTR@If
50-600%@10mA
Gross weight0.2 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VOS615B-X001T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order