+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8024AB-V

Optotriac; 5.3kV; Uout: 800V; triac,zero voltage crossing driver

Manufacturer: VISHAY

Manufacturer part number:
VOT8024AB-V
TME Symbol:
VOT8024AB-V

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac, zero voltage crossing driver
Case
SMD4
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
VOT8024AB
Conform to the norm
UL VDE
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VOT8024AB-V
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order