+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8024AM-VT

Optotriac; 3.75kV; Uout: 800V; zero voltage crossing driver; SOP4


Manufacturer: VISHAY

Manufacturer part number:
VOT8024AM-VT
TME Symbol:
VOT8024AM-VT

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
800V
Kind of output
zero voltage crossing driver
Case
SOP4
Trigger current
5mA
Mounting
SMD
Number of channels
1
Slew rate
1kV/μs
Gross weight0.117 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8024AM-VT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 3 000 pcs