+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optotriac | |
Insulation voltage | 5.3kV | |
Kind of output | triac, zero voltage crossing driver | |
Case | SMD6 | |
Trigger current | 5mA | |
Mounting | SMD | |
Number of channels | 1 | |
Conform to the norm | VDE | |
Slew rate | 1kV/μs |