+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8121AB-VT1

Optotriac; 5.3kV; Uout: 800V; SMD4; Ch: 1; 1kV/μs

Manufacturer: VISHAY

Manufacturer part number:
VOT8121AB-VT1
TME Symbol:
VOT8121AB-VT1

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
SMD4
Trigger current
10mA
Mounting
SMD
Number of channels
1
Conform to the norm
VDE
Slew rate
1kV/μs
Gross weight0.2 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8121AB-VT1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order