+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8121AG-V

Optotriac; 5.3kV; without zero voltage crossing driver,triac


Manufacturer: VISHAY

Manufacturer part number:
VOT8121AG-V
TME Symbol:
VOT8121AG-V

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Kind of output
triac, without zero voltage crossing driver
Case
400 mil, DIP4
Trigger current
10mA
Mounting
THT
Number of channels
1
Conform to the norm
VDE
Slew rate
1kV/μs
Gross weight0.2 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8121AG-V
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order