+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8121AM-VT

Optotriac; 3.75kV; without zero voltage crossing driver; SOP4


Manufacturer: VISHAY

Manufacturer part number:
VOT8121AM-VT
TME Symbol:
VOT8121AM-VT

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Kind of output
without zero voltage crossing driver
Case
SOP4
Trigger current
10mA
Mounting
SMD
Number of channels
1
Slew rate
1kV/μs
Gross weight0.118 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8121AM-VT
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order