+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8123AB-V

Optotriac; 5kV; Uout: 800V; SMD6; Ch: 1; VOT8123AB

Manufacturer: VISHAY

Manufacturer part number:
VOT8123AB-V
TME Symbol:
VOT8123AB-V

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
SMD6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
VOT8123AB
Conform to the norm
UL VDE
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VOT8123AB-V
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order