+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optotriac | |
Insulation voltage | 5kV | |
Output voltage | 800V | |
Kind of output | triac, without zero voltage crossing driver | |
Case | DIP6 | |
Trigger current | 10mA | |
Mounting | THT | |
Number of channels | 1 | |
Conform to the norm | VDE | |
Slew rate | 1kV/μs |