+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8123AD

Optotriac; 5kV; Uout: 800V; DIP6; Ch: 1; 1kV/μs


Manufacturer: VISHAY

Manufacturer part number:
VOT8123AD
TME Symbol:
VOT8123AD

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Trigger current
10mA
Mounting
THT
Number of channels
1
Slew rate
1kV/μs
Gross weight0.373 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8123AD
1851 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs