+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8125AD-V

Optotriac; 5kV; Uout: 800V; DIP6; Ch: 1; 1kV/μs


Manufacturer: VISHAY

Manufacturer part number:
VOT8125AD-V
TME Symbol:
VOT8125AD-V

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Conform to the norm
VDE
Slew rate
1kV/μs
Gross weight0.325 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8125AD-V
1790 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 000 pcs