+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VOT8125AG

Optotriac; 5kV; Uout: 800V; 400 mil,DIP6; Ch: 1; 1kV/μs

Manufacturer: VISHAY

Manufacturer part number:
VOT8125AG
TME Symbol:
VOT8125AG

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
400 mil, DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Slew rate
1kV/μs
Gross weight0.2 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8125AG
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order