+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VP-16A

Voltage monitoring relay; undervoltage,overvoltage; 230VAC


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
VP-16A
TME Symbol:
VP-16A

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Application
protection of building installations
Mounting
for DIN rail mounting
Manufacturer series
VP
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
35x90x64mm
Max. operating current
16A
Current rating
10A
Kind of display used
LED
Contacts configuration
NC + NO
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 230V AC
Gross weight130.1 g
Certificates
EAN code4820118380032
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
See other products from this series.:
*
VP-16A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 5 pcs - 21.09 USDGross price for quantities from 5 pcs - 21.09 USD
Net price for quantities from 10 pcs - 20.16 USDGross price for quantities from 10 pcs - 20.16 USD