+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DIGITOP ELECTRIC
Manufacturer | DIGITOP ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, undervoltage | |
Application | photovoltaics | |
Mounting | for DIN rail mounting | |
Manufacturer series | VP | |
Operating temperature | -25...50°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 35x90x64mm | |
Max. operating current | 16A | |
Current rating | 10A | |
Kind of display used | LED | |
Contacts configuration | NC + NO | |
Measuring instrument features | red LED indicator | |
Operating voltage | 50...400V |