+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VP0285850000G

Connector: PCB terminal block; VP; 65A; 600V; PIN: 2; flat screw


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VP0285850000G
TME Symbol:
VP0285850000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Manufacturer series
VP
Current rating
65A
Rated voltage
0.6kV
Number of pins
2
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
grey
Contacts pitch
12.7mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VP0285850000G
125 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.59 USDGross price for quantities from 3 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 30 pcs - 1.71 USDGross price for quantities from 30 pcs - 1.71 USD
Net price for quantities from 42 pcs - 1.61 USDGross price for quantities from 42 pcs - 1.61 USD
Net price for quantities from 84 pcs - 1.45 USDGross price for quantities from 84 pcs - 1.45 USD
Net price for quantities from 252 pcs - 1.27 USDGross price for quantities from 252 pcs - 1.27 USD
Net price for quantities from 504 pcs - 1.23 USDGross price for quantities from 504 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 42 pcs