+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VP0365540000G

Connector: PCB terminal block; VP; 65A; 300V; PIN: 3; flat screw


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VP0365540000G
TME Symbol:
VP0365540000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Manufacturer series
VP
Current rating
65A
Rated voltage
0.3kV
Number of pins
3
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
green
Contacts pitch
10.16mm
Gross weight27.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VP0365540000G
135 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 45 pcs - 2.32 USDGross price for quantities from 45 pcs - 2.32 USD
Net price for quantities from 90 pcs - 2.16 USDGross price for quantities from 90 pcs - 2.16 USD
Net price for quantities from 225 pcs - 1.96 USDGross price for quantities from 225 pcs - 1.96 USD
Net price for quantities from 450 pcs - 1.84 USDGross price for quantities from 450 pcs - 1.84 USD
Net price for quantities from 675 pcs - 1.79 USDGross price for quantities from 675 pcs - 1.79 USD
Net price for quantities from 1125 pcs - 1.74 USDGross price for quantities from 1125 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs