+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VPC105

Sensor for fluid level controllers; IP67; Thread: 1/2"; PVC


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VPC105
TME Symbol:
VPC105

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...60°C
IP rating
IP67
Thread
1/2"
Body material
PVC
Electrode dimensions
Ø4x500mm
Sensors features
1 electrode
Gross weight90 g
Certificates
EAN code5709870048109
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VPC105
0 in TME stock
Net price for quantities from 1 pcs - 80.45 USDGross price for quantities from 1 pcs - 80.45 USD
Net price for quantities from 5 pcs - 75.07 USDGross price for quantities from 5 pcs - 75.07 USD
Net price for quantities from 10 pcs - 69.72 USDGross price for quantities from 10 pcs - 69.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.